+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N6286

Transistor: PNP; 80V; 175W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N6286
TME Symbol:
JANTX2N6286

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
80V
Power dissipation
175W
Case
TO3
Mounting
THT
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N6286
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 6.
Multiple of: 1.
Net price for quantities from 6 pcs - 64.79 USDGross price for quantities from 6 pcs - 64.79 USD