+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N6341

Transistor: NPN; bipolar; 150V; 25A; 200W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N6341
TME Symbol:
JANTX2N6341

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
25A
Power dissipation
200W
Case
TO3
Mounting
THT
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N6341
0 in TME stock
Net price for quantities from 3 pcs - 120.40 USDGross price for quantities from 3 pcs - 120.40 USD
No. of pieces (Multiplicity: 1)