+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N6988

Transistor: PNP; 60V; 600mA; 400mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N6988
TME Symbol:
JANTX2N6988

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.4W
Mounting
SMD
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N6988
0 in TME stock
Net price for quantities from 8 pcs - 48.28 USDGross price for quantities from 8 pcs - 48.28 USD
No. of pieces (Multiplicity: 1)