+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N4148UBD

Diode: switching; SMD; 75V; 200mA; 5ns; Ufmax: 1.2V; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N4148UBD
TME Symbol:
JANTXV1N4148UBD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.2A
Reverse recovery time
5ns
Max. forward voltage
1.2V
Max. load current
0.2A
Max. forward impulse current
2A
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N4148UBD
0 in TME stock
Net price for quantities from 100 pcs - 33.37 USDGross price for quantities from 100 pcs - 33.37 USD
No. of pieces (Multiplicity: 1)