+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N4463

Diode: Zener; 1.5W; 8.2V; DO41; 500nA; Ufmax: 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N4463
TME Symbol:
JANTXV1N4463

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
8.2V
Case
DO41
Mounting
THT
Tolerance
±5%
Leakage current
0.5µA
Max. forward voltage
1V
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N4463
0 in TME stock
Net price for quantities from 130 pcs - 10.49 USDGross price for quantities from 130 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 130.
Multiplicity: 1.