+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 1A | |
Capacitance | 45pF | |
Max. forward impulse current | 15A | |
Kind of package | reel, tape | |
Max. forward voltage | 1.3V | |
Leakage current | 1µA | |
Reverse recovery time | 150ns |