+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N5554

Diode: rectifying; THT; 5A; 1.3V; Ir: 1uA; 2us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5554
TME Symbol:
JANTXV1N5554

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
5A
Max. forward voltage
1.3V
Leakage current
1µA
Reverse recovery time
2µs
Gross weight0.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5554
0 in TME stock
Net price for quantities from 137 pcs - 9.91 USDGross price for quantities from 137 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)