+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N5711UR-1

Diode: Schottky rectifying; SMD; 50V; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5711UR-1
TME Symbol:
JANTXV1N5711UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1mA
Semiconductor structure
single diode
Capacitance
2pF
Max. forward voltage
0.41V
Leakage current
0.2µA
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5711UR-1
0 in TME stock
Net price for quantities from 100 pcs - 25.43 USDGross price for quantities from 100 pcs - 25.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.