+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | SMD | |
Reverse recovery time | 25ns | |
Capacitance | 25pF | |
Case | MELF | |
Max. forward voltage | 0.875V | |
Leakage current | 1µA |