+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N5811

Diode: rectifying; THT; 150V; 6A; Ifsm: 125A; Ufmax: 875mV; Ir: 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5811
TME Symbol:
JANTXV1N5811

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
6A
Semiconductor structure
single diode
Capacitance
65pF
Max. forward impulse current
125A
Max. forward voltage
0.875V
Max. load current
6A
Leakage current
5µA
Reverse recovery time
30ns
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5811
0 in TME stock
Net price for quantities from 102 pcs - 13.33 USDGross price for quantities from 102 pcs - 13.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 102.
Multiplicity: 1.