+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N5814

Diode: rectifying; DO203AA,DO4; 950mV; 10uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5814
TME Symbol:
JANTXV1N5814

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Capacitance
0.3nF
Case
DO4, DO203AA
Max. forward voltage
0.95V
Leakage current
10µA
Reverse recovery time
35ns
Gross weight3.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5814
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 156.11 USDGross price for quantities from 100 pcs - 156.11 USD