+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Case | DO41 | |
Max. forward voltage | 0.49V | |
Leakage current | 50µA | |
Capacitance | 70pF |