+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N5819-1/TR

Diode: Schottky rectifying; THT; 45V; 1A; DO41; Ufmax: 490mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5819-1/TR
TME Symbol:
JANTXV1N5819-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
1A
Case
DO41
Max. forward voltage
0.49V
Leakage current
50µA
Capacitance
70pF
Kind of package
reel, tape
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5819-1/TR
0 in TME stock
Net price for quantities from 100 pcs - 13.72 USDGross price for quantities from 100 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.