+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Zener | |
Power dissipation | 0.5W | |
Zener voltage | 2.4V | |
Case | DO35 | |
Mounting | THT | |
Tolerance | ±5% | |
Leakage current | 0.1mA | |
Max. forward voltage | 1.4V |