+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N6310

Diode: Zener; 500mW; 2.7V; DO35; 60uA; Ufmax: 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6310
TME Symbol:
JANTXV1N6310

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
2.7V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
60µA
Max. forward voltage
1.4V
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6310
0 in TME stock
Net price for quantities from 111 pcs - 12.16 USDGross price for quantities from 111 pcs - 12.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 111.
Multiplicity: 1.