+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N6467

Diode: TVS; 43.7V; 8A; unidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6467
TME Symbol:
JANTXV1N6467

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
40.3V
Breakdown voltage
43.7V
Max. forward impulse current
8A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6467
0 in TME stock
Net price for quantities from 106 pcs - 12.80 USDGross price for quantities from 106 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)