+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N6624U/TR

Diode: rectifying; SMD; 60ns; MELF; 1.55V; 500nA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6624U/TR
TME Symbol:
JANTXV1N6624U/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
60ns
Case
MELF
Max. forward voltage
1.55V
Leakage current
0.5µA
Kind of package
reel, tape
Gross weight0.058 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6624U/TR
0 in TME stock
Net price for quantities from 100 pcs - 16.00 USDGross price for quantities from 100 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)