+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N6631

Diode: rectifying; THT; 1.6V; 4uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6631
TME Symbol:
JANTXV1N6631

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
40pF
Max. forward voltage
1.6V
Leakage current
4µA
Reverse recovery time
60ns
Gross weight0.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6631
0 in TME stock
Net price for quantities from 100 pcs - 23.52 USDGross price for quantities from 100 pcs - 23.52 USD
No. of pieces (Multiplicity: 1)