+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV1N7043CCT1

Diode: Schottky rectifying; THT; 1.3V; 500uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N7043CCT1
TME Symbol:
JANTXV1N7043CCT1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Semiconductor structure
common cathode
Max. forward voltage
1.3V
Max. forward impulse current
175A
Leakage current
0.5mA
Capacitance
0.6nF
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N7043CCT1
0 in TME stock
Net price for quantities from 100 pcs - 190.77 USDGross price for quantities from 100 pcs - 190.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.