+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N2369AUA/TR

Transistor: NPN; bipolar; 15V; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N2369AUA/TR
TME Symbol:
JANTXV2N2369AUA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
15V
Power dissipation
0.36W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N2369AUA/TR
0 in TME stock
Net price for quantities from 9 pcs - 41.77 USDGross price for quantities from 9 pcs - 41.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.