+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N3486A

Transistor: PNP; bipolar; 60V; 600mA; 400mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3486A
TME Symbol:
JANTXV2N3486A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.4W
Current gain
100
Mounting
THT
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3486A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 36.
Multiplicity: 1.
Net price for quantities from 36 pcs - 9.80 USDGross price for quantities from 36 pcs - 9.80 USD