+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N3741

Transistor: PNP; bipolar; 80V; 4A; 25W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3741
TME Symbol:
JANTXV2N3741

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
25W
Case
TO66
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3741
0 in TME stock
Net price for quantities from 15 pcs - 24.64 USDGross price for quantities from 15 pcs - 24.64 USD
No. of pieces (Multiplicity: 1)