+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N3771

Transistor: NPN; bipolar; 40V; 30A; 6W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3771
TME Symbol:
JANTXV2N3771

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
30A
Power dissipation
6W
Case
TO3
Mounting
THT
Gross weight14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3771
0 in TME stock
Net price for quantities from 2 pcs - 291.21 USDGross price for quantities from 2 pcs - 291.21 USD
No. of pieces (Multiplicity: 1)