+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N3810U/TR

Transistor: PNP; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N3810U/TR
TME Symbol:
JANTXV2N3810U/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
0.35W
Kind of package
reel, tape
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N3810U/TR
0 in TME stock
Net price for quantities from 8 pcs - 46.02 USDGross price for quantities from 8 pcs - 46.02 USD
No. of pieces (Multiplicity: 1)