+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N5745

Transistor: PNP; bipolar; 80V; 5W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N5745
TME Symbol:
JANTXV2N5745

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
5W
Case
TO3
Mounting
THT
Gross weight9.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N5745
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
Net price for quantities from 4 pcs - 98.00 USDGross price for quantities from 4 pcs - 98.00 USD