+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N5794

Transistor: NPN; 40V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N5794
TME Symbol:
JANTXV2N5794

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
40V
Power dissipation
0.6W
Mounting
THT
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N5794
0 in TME stock
Net price for quantities from 3 pcs - 138.76 USDGross price for quantities from 3 pcs - 138.76 USD
No. of pieces (Multiplicity: 1)