+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N6052

Transistor: PNP; 100V; 150W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N6052
TME Symbol:
JANTXV2N6052

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
100V
Power dissipation
150W
Case
TO3
Mounting
THT
Gross weight9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N6052
0 in TME stock
Net price for quantities from 4 pcs - 95.50 USDGross price for quantities from 4 pcs - 95.50 USD
No. of pieces (Multiplicity: 1)