+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTXV2N6298

Transistor: PNP; 60V; 64W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV2N6298
TME Symbol:
JANTXV2N6298

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
64W
Case
TO66
Mounting
THT
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTXV2N6298
0 in TME stock
Net price for quantities from 9 pcs - 41.66 USDGross price for quantities from 9 pcs - 41.66 USD
No. of pieces (Multiplicity: 1)