+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JB15HBPC

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; 10.8x10.8x6.5mm


Manufacturer: NKK SWITCHES

Manufacturer part number:
JB15HBPC
TME Symbol:
JB15HBPC

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Body dimensions
10.8x10.8x6.5mm
Switching method
(OFF)-ON
Manufacturer series
JB
Operating temperature
-25...70°C
Button shape
round
Actuator colour
blue
Leads
for soldering
Max. contact resistance:
50mΩ
Min. insulation resistance
500MΩ
Mechanical durability
5000000 cycles
Electrical life
5000000 cycles
Gross weight0.92 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JB15HBPC
59 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Net price for quantities from 250 pcs - 4.23 USDGross price for quantities from 250 pcs - 4.23 USD
Net price for quantities from 500 pcs - 4.02 USDGross price for quantities from 500 pcs - 4.02 USD
Net price for quantities from 750 pcs - 3.91 USDGross price for quantities from 750 pcs - 3.91 USD
Net price for quantities from 1000 pcs - 3.84 USDGross price for quantities from 1000 pcs - 3.84 USD
Net price for quantities from 1250 pcs - 3.78 USDGross price for quantities from 1250 pcs - 3.78 USD
Net price for quantities from 2500 pcs - 3.64 USDGross price for quantities from 2500 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs