+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JB15KH

Microswitch TACT; SPST-NO; Pos: 2; 0.125A/24VDC; THT; none; 1.76N


Manufacturer: NKK SWITCHES

Manufacturer part number:
JB15KH
TME Symbol:
JB15KH

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.125A / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.76N
Body material
polyamide
Body dimensions
10.8x6.54x10.8mm
Switching method
OFF-(ON)
Manufacturer series
JB
Operating temperature
-25...70°C
Button shape
side
Key stroke
0.25mm
Leads
angled, for soldering
Contact material
brass
Max. contact resistance:
50mΩ
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mechanical durability
5000000 cycles
Electrical life
5000000 cycles
Body colour
black
Poles number
1
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JB15KH
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 300 pcs - 1.96 USDGross price for quantities from 300 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 1.79 USD
Net price for quantities from 1500 pcs - 1.75 USDGross price for quantities from 1500 pcs - 1.75 USD
Net price for quantities from 2000 pcs - 1.71 USDGross price for quantities from 2000 pcs - 1.71 USD
Net price for quantities from 2500 pcs - 1.69 USDGross price for quantities from 2500 pcs - 1.69 USD
Net price for quantities from 5000 pcs - 1.62 USDGross price for quantities from 5000 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.