+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11004

Wire; JB-500; JB; 4G0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
11004
TME Symbol:
JB500-4G0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JB-500
Kind of cable
JB
Cable structure
4G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.5mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
5.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
yellow-green
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight46.4 g
Certificates
EAN code4060892005442

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11004
118 in TME stock
Net price for quantities from 1 m - 1.21 USDGross price for quantities from 1 m - 1.21 USD
Net price for quantities from 10 m - 1.07 USDGross price for quantities from 10 m - 1.07 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.83 USDGross price for quantities from 50 m - 0.83 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m