+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JB 6 G

Enclosure: junction box; X: 110mm; Y: 110mm; Z: 49mm; IP65; grey

Manufacturer: FIBOX

Manufacturer part number:
JB 6 G
TME Symbol:
JB6G

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
110mm
Dimension Z
49mm
Enclosure material
polypropylene PP
IP rating
IP65
Version
with a membrane
Body colour
grey
Cover colour
grey
Operating temperature
-5...60°C
Gross weight140.24 g
Certificates
EAN code6418074307866

WATCH VIDEO

See other products in this category: Junction boxes FIBOX
*
JB 6 G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs