+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JB 2.5 WH

Enclosure: junction box; X: 110mm; Y: 110mm; Z: 49mm; IP65; white

Manufacturer: FIBOX

Manufacturer part number:
JB 2.5 WH
TME Symbol:
JB6WH

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
110mm
Dimension Z
49mm
Enclosure material
polypropylene PP
IP rating
IP65
Version
with a membrane
Body colour
white
Cover colour
white
Operating temperature
-5...60°C
Gross weight143.1 g
Certificates
EAN code6418074308573

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
JB 2.5 WH
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 50 pcs - 3.98 USDGross price for quantities from 50 pcs - 3.98 USD