+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11128

Wire; JB-750; JB; 5G6mm2; unshielded; 450V,750V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
11128
TME Symbol:
JB750-5G6

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JB-750
Kind of cable
JB
Cable structure
5G6mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
6mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
15.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
yellow-green
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight494.5 g
Certificates
EAN code4060892006685

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11128
112 in TME stock
Net price for quantities from 1 m - 16.34 USDGross price for quantities from 1 m - 16.34 USD
Net price for quantities from 10 m - 14.38 USDGross price for quantities from 10 m - 14.38 USD
Net price for quantities from 25 m - 12.42 USDGross price for quantities from 25 m - 12.42 USD
Net price for quantities from 50 m - 11.11 USDGross price for quantities from 50 m - 11.11 USD
Net price for quantities from 100 m - 9.81 USDGross price for quantities from 100 m - 9.81 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m