+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0201720

Tip; hoof; 2.4mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0201720
TME Symbol:
JBC-201720

Specification

Manufacturer
JBC TOOLS
Type of tip
for gas soldering irons
Tip shape
hoof
Tip dimensions
2.4mm
Applications of soldering equipment
for soldering iron
Related items
JBC-SG1070
Gross weight12.98 g
EAN code8427327024335
See other products in this category: Soldering tips JBC TOOLS,
*
0201720
16 in TME stock
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.