+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALE-210VB

Station: soldering; Station power: 180W; Power: 150W; 90÷450°C


Manufacturer: JBC TOOLS

Manufacturer part number:
ALE-210VB
TME Symbol:
JBC-ALE-210VB

Specification

Manufacturer
JBC TOOLS
Type of station
soldering
Station power
180W
Power
150W
Soldering iron temperature range
90...450°C
Kind of heating element
in the tip
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, programmable solder dispenser, stand-by
Version
ESD
Solder wire diameter
0.4...1.8mm
Max. wire reel diameter
100mm
Solder feeding speed
0.5...50mm/s
Connectors for the country
Europe
Temperature stability
±1.5°C
Soldering equipment features
  • can operate in lead-free technology
  • connector for connecting a pedal
  • earthing socket
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • solder wire perforation
Standard equipment
  • cartridge extractor plier JBC-PLR196
  • cartridge holder JBC-SCH-A
  • JBC-ALE250-B soldering iron
  • JBC-CL6210 tip cleaner
  • mains cable
  • pedal JBC-P405
  • stand JBC-ALE-SB
  • tip cleaning sponge
  • tip JBC-C250403
Interface
  • RJ12
  • USB A
  • USB B
Gross weight8.6112 kg
See other products in this category: Soldering stations JBC TOOLS,
*
ALE-210VB
8 in TME stock
Net price for quantities from 1 pcs - 1 705.79 USDGross price for quantities from 1 pcs - 1 705.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.