+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0550300

Tip; bent; 1.2mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0550300
TME Symbol:
JBC-C07D

Specification

Manufacturer
JBC TOOLS
Type of tip
for sold. irons with heating element
Tip shape
bent
Tip dimensions
1.2mm
Applications of soldering equipment
for soldering iron
Related items
JBC-55N230
Gross weight18.6 g
EAN code8427327084223
See other products in this category: Soldering tips JBC TOOLS,
*
0550300
43 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs