+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C115124

Tip; bent conical; 0.1mm; Nano


Manufacturer: JBC TOOLS

Manufacturer part number:
C115124
TME Symbol:
JBC-C115124

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.1mm
Related items
JBC-AN115-A, JBC-BINP-5A, JBC-BIP-5A, JBC-NP115-A, JBC-NT115-A
Manufacturer series
Nano
Applications of soldering equipment
  • for hot nano-tweezers
  • for nano soldering iron
Dimensions
Gross weight6.2 g
EAN code8427327463028
See other products in this category: Soldering tips JBC TOOLS,
See other products from this series.:
*
C115124
42 in TME stock
Net price for quantities from 1 pcs - 48.57 USDGross price for quantities from 1 pcs - 48.57 USD
Net price for quantities from 3 pcs - 45.46 USDGross price for quantities from 3 pcs - 45.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs