+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C130409

Tip; bent conical; 1.7mm; longlife; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
C130409
TME Symbol:
JBC-C130409

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
1.7mm
Soldering equipment features
longlife
Applications of soldering equipment
for soldering iron
Related items
JBC-AP-A
Dimensions
Gross weight12.4 g
Certificates
EAN code8427327253209
See other products in this category: Soldering tips JBC TOOLS,
*
C130409
0 in TME stock
Net price for quantities from 1 pcs - 43.70 USDGross price for quantities from 1 pcs - 43.70 USD
Net price for quantities from 3 pcs - 41.20 USDGross price for quantities from 3 pcs - 41.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.