+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C210004

Tip; bent conical; 0.7mm


Manufacturer: JBC TOOLS

Manufacturer part number:
C210004
TME Symbol:
JBC-C210004

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.7mm
Related items
JBC-B100-A, JBC-B100-KA, JBC-B500-A, JBC-B500-B, JBC-B500-KA, JBC-B500-KB, JBC-BI210A, JBC-BIL-5A, JBC-BISS-5A, JBC-BN-A, JBC-BN-KA, JBC-CD-2SA, JBC-CD-2SQE, JBC-CD-2SQF, JBC-DIR-2D, JBC-DMPSD-2QA, JBC-DMPSE-2QB, JBC-DMPSE-2QC, JBC-SC-C, JBC-SCH-A, JBC-T210-A
Applications of soldering equipment
  • for mini soldering iron
  • for soldering station
Gross weight5.38 g
Certificates
EAN code8427327253285
See other products in this category: Soldering tips JBC TOOLS,
*
C210004
22 in TME stock
Net price for quantities from 1 pcs - 43.81 USDGross price for quantities from 1 pcs - 43.81 USD
Net price for quantities from 3 pcs - 40.79 USDGross price for quantities from 3 pcs - 40.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs