+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C250424

Tip; hoof; 3mm; longlife; for soldering station


Manufacturer: JBC TOOLS

Manufacturer part number:
C250424
TME Symbol:
JBC-C250424

Specification

Manufacturer
JBC TOOLS
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
3mm
Soldering equipment features
longlife
Applications of soldering equipment
for soldering station
Related items
JBC-AL-2A, JBC-ALE250-A, JBC-ALE250-B, JBC-ALE-210VA, JBC-ALE-210VB, JBC-AP250-A, JBC-CF-2B
Dimensions
Gross weight12.6 g
EAN code8427327461383
See other products in this category: Soldering tips JBC TOOLS,
*
C250424
5 in TME stock
Net price for quantities from 1 pcs - 45.02 USDGross price for quantities from 1 pcs - 45.02 USD
Net price for quantities from 3 pcs - 42.14 USDGross price for quantities from 3 pcs - 42.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.