+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDE-2C

Station: control unit; 150W; 90÷450°C; 230VAC; Display: LCD; ESD


Manufacturer: JBC TOOLS

Manufacturer part number:
DDE-2C
TME Symbol:
JBC-DD-2A

Specification

Manufacturer
JBC TOOLS
Type of station
control unit
Temperature control
digital, with push-buttons
Station power
150W
Soldering iron temperature range
90...450°C
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Dimensions
232x148x120mm
Kind of display used
LCD
Version
ESD
Number of channels
2
Connectors for the country
Europe
Temperature stability
±1.5°C
Conform to the norm
ANSI ESD S20:20.
Soldering equipment features
  • built-in programmer
  • can operate in lead-free technology
  • can operate in lead technology
  • earthing socket
  • possibility of work with two tools simultaneously
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • soldering tools connected by means of specific stand
  • two supply sockets
Applications of soldering equipment
  • SMD soldering
  • THT soldering
Interface
  • RJ12
  • USB A
  • USB B
Gross weight4.8018 kg
EAN code8427327438286
See other products in this category: Soldering-desoldering stations JBC TOOLS,
*
DDE-2C
5 in TME stock
Net price for quantities from 1 pcs - 951.92 USDGross price for quantities from 1 pcs - 951.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts