+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JBC TOOLS | |
Type of station | soldering/desoldering | |
Temperature control | digital, touchpad | |
Power | 150W | |
Desoldering iron power | 150W | |
Soldering iron temperature range | 90...450°C | |
Desoldering iron temperature range | 90...450°C | |
Kind of heating element | in the tip | |
Station supply voltage | 230V AC | |
Desoldering iron vacuum | 640mm Hg | |
Station functions | hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration | |
Dimensions | 232x148x120mm | |
Kind of display used | LCD | |
Version | ESD | |
Number of channels | 4 | |
Connectors for the country | Europe |