+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0026490

Vacuum pick-up pencil tip; for vaccum pickup; 6pcs.


Manufacturer: JBC TOOLS

Manufacturer part number:
0026490
TME Symbol:
JBC-NBC260

Specification

Manufacturer
JBC TOOLS
Type of Soldering accessories
vacuum pick-up pencil tip
Applications of soldering equipment
for vaccum pickup
Related items
JBC-PK-5A, JBC-T260-A
Quantity in set/package
6pcs.
Shape of needle
bent at 60°
Kit contents
  • needle set
  • two cups with a diameter of 4,3 mm
Gross weight35.06 g
EAN code8427327541931
See other products in this category: Pick & place tools JBC TOOLS,
*
0026490
2 in TME stock
Net price for quantities from 1 set - 29.48 USDGross price for quantities from 1 set - 29.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.