+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH224

Tape: high temperature resistant; Thk: 0.07mm; amber; max.300°C


Manufacturer: JBC TOOLS

Manufacturer part number:
PH224
TME Symbol:
JBC-PH224

Specification

Manufacturer
JBC TOOLS
Type of tape
high temperature resistant
Thickness
70µm
Colour
amber
Operating temperature
max. 300°C
Width
12mm
Length
33m
Tape material
polyimide
Kind of adhesive
conductive
Resistance to
solvent, temperature
Version
ESD
Gross weight57 g
See other products in this category: High Temperature Resistant Tapes JBC TOOLS,
*
PH224
1 in TME stock
Net price for quantities from 1 rol - 80.48 USDGross price for quantities from 1 rol - 80.48 USD
Net price for quantities from 3 rol - 75.35 USDGross price for quantities from 3 rol - 75.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.