+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0390401

Tip; conical; 1mm; for soldering iron


Manufacturer: JBC TOOLS

Manufacturer part number:
0390401
TME Symbol:
JBC-R05D

Specification

Manufacturer
JBC TOOLS
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
1mm
Applications of soldering equipment
for soldering iron
Related items
JBC-30S, JBC-40ST, JBC-IN2100, JBC-SL2020
Dimensions
Gross weight12.7 g
EAN code8427327034297
See other products in this category: Soldering tips JBC TOOLS,
*
0390401
136 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 3 pcs - 17.16 USDGross price for quantities from 3 pcs - 17.16 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs