+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0119560

Desoldering pump tip; 2.4mm; for desoldering pump


Manufacturer: JBC TOOLS

Manufacturer part number:
0119560
TME Symbol:
JBC-TIP2.4

Specification

Manufacturer
JBC TOOLS
Type of Soldering accessories
desoldering pump tip
Tip diameter
2.4mm
Applications of soldering equipment
for desoldering pump
Related items
JBC-DU1191
Gross weight2.285 g
EAN code8427327019058
See other products in this category: Desoldering pumps JBC TOOLS,
*
0119560
41 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs