+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM10

Earthing plug; ESD; yellow; 1MΩ


Manufacturer: JBC TOOLS

Manufacturer part number:
TM10
TME Symbol:
JBC-TM10

Specification

Manufacturer
JBC TOOLS
Type of antistatic accessories
earthing plug
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
yellow
Resistance
1MΩ
Related items
JBC-TM20, JBC-TM21, JBC-TM50, JBC-TMB-A, JBC-TMS-A
Connection
press stud male 10mm x2, screw M5 with nut
Connectors for the country
Europe
Gross weight76.75 g
EAN code8427327629400
See other products in this category: ESD Accessories JBC TOOLS,
*
TM10
11 in TME stock
Net price for quantities from 1 pcs - 24.24 USDGross price for quantities from 1 pcs - 24.24 USD
Net price for quantities from 3 pcs - 22.50 USDGross price for quantities from 3 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.