+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM20

Connection cable; ESD,coiled; black; 1MΩ; 2.4m


Manufacturer: JBC TOOLS

Manufacturer part number:
TM20
TME Symbol:
JBC-TM20

Specification

Manufacturer
JBC TOOLS
Type of antistatic accessories
connection cable
Version
coiled, ESD
Antistatic elements application
earthing ESD wristbands
Colour
black
Resistance
1MΩ
Cable length
2.4m
Kind of cord termination
female press stud 3mm, female press stud 10mm
Related items
JBC-TM10, JBC-TM50
Gross weight30 g
EAN code8427327629363
See other products in this category: ESD Accessories JBC TOOLS,
*
TM20
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 3 pcs - 8.16 USDGross price for quantities from 3 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.