+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG01016

Connector: Jack 3,5mm; plug; male; mono,with strain relief


Manufacturer: VANGUARD

Manufacturer part number:
VG01016
TME Symbol:
JC-005

Specification

Manufacturer
VANGUARD
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Connector variant
  • mono
  • with strain relief
Gross weight1.61 g
Certificates
See other products in this category: Jack connectors VANGUARD,
*
VG01016
0 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.19 USDGross price for quantities from 20 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs